Bulgin EXP-0980

Cable Gland Kit 3Pcs to Suit Cable Sizes of 11-13mm/9-11/7-9mm For Use With EXP-0911 and -0921
$ 5.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin EXP-0980.

element14 APAC

Datasheet6 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Bulgin EXP-0980 provided by its distributors.

Cable Gland Kit 3Pcs to Suit Cable Sizes of 11-13mm/9-11/7-9mm For Use With EXP-0911 and -0921
Series = EXPlora / Clamping Diameter Min. mm = 7 / Clamping Diameter Max. mm = 13 / IP Rating = IP68 / Cable Gland Material = Polyamide / Jacket Colour = Black / Jacket Colour = Grey / Jacket Colour = White
GLANDPACK, 7-13MM; Kit Contents:3 Pieces of Cable Glands; Product Range:EXPlora Series; SVHC:No SVHC (27-Jun-2018); Accessory Type:Cable Gland; Cable Diameter Max - Metric:13mm; Cable Diameter Min - Metric:13mm; For Use
Cable Gland Pack, 3Pc, 7-13Mm; Kit, Contenido:3 Pieces Of Cable Glands; Color:Black, Grey, White; Color Del Casquillo:Black, Grey, White; Diámetro De Cable:13Mm; Diámetro De Cable Max - Métrica:13Mm; Tipo De Accesorio:Cable Gland |Bulgin Limited EXP-0980

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXP0980