Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 10 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyester / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = ATEX Zone 2 / Current Rating A = 10 / Voltage Rating VAC/VDC = 250 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 55 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = EXPlora