Bulgin EXP-0911/10/P

Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port
$ 88.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin EXP-0911/10/P.

IHS

Datasheet6 pages15 years ago

TME

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Industrial97-3106A-18-1P
Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3106E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3106F18-1P
Conn Cylindrical Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
Amphenol Industrial97-3106A-18-1P(946)
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Automotive Medical
Amphenol IndustrialMS3101E18-1P
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
AmphenolCS3106A18-1S
Conn Cylindrical Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of Bulgin EXP-0911/10/P provided by its distributors.

Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port
Circular Connector, 10 Contact(s), Male, Screw Terminal, Plug
EXP SERIES, 10 POLE CABLE MOUNT CONN PLUG, 50MM SHELL SIZE, MALE CONTACTS, IP68
Flex Cable Connector EXP-0911 Series 10 Contact P
Bulgin , EXPlora EXP, 10, , , IP68
Atex Zone II Flex Cable Connector
Industrial Circular, Plug, 10Pos, Cable; Connector Type:Circular Industrial; Product Range:Explora Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:10Contacts; Circular Contact Type:Screw Pin Rohs Compliant: Yes |Bulgin Limited EXP-0911/10/P
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 10 / Contact Gender = Plug / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyester / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = ATEX Zone 2 / Current Rating A = 10 / Voltage Rating VAC/VDC = 250 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 55 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = EXPlora

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXP0911/10/P