Bulgin EXP-0911/07/S

Circular Connector, 7 Contact(s), Female, Screw Terminal, Socket
$ 88.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin EXP-0911/07/S.

IHS

Datasheet6 pages15 years ago

TME

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3101A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol IndustrialMS3101F16S-1P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
MIL-DTL-5015 Circular Connector Receptacle 7 Position Socket Contact Straight Cable Mount
Amphenol-TuchelC01610G00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bulgin EXP-0911/07/S provided by its distributors.

Circular Connector, 7 Contact(s), Female, Screw Terminal, Socket
Circular Conn, 7P, Rcpt, Screw; Connector Type:Circular Industrial; Product Range:Explora Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Screw Socket; Coupling Style:- Rohs Compliant: Yes |Bulgin Limited EXP-0911/07/S
SOCKET, FLEX, 7WAY; Connector Type:Circular Industrial; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:7; Contact Termination:Screw; Contact Material:Brass; Contact Plating:Nickel; SVHC:No SVHC (19-Dec-2011); Approval Category:ATEX Zone 2; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Brass; Contact Plating:Nickel; Contact Type:Socket; Mounting Type:Cable; No. of Ways:7; Termination Method:Screw
Shell Type = Socket / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Screw / Contact Material = Brass / Contact Plating = Nickel / Shell Material = Polyester / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = ATEX Zone 2 / Current Rating A = 16 / Voltage Rating VAC/VDC = 430 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 55 / Cable Entry Max. mm = 15 / Cable Entry Min. mm = 13 / Series = EXPlora

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXP0911/07/S