Bulgin E3102AAAAB

Switch Safety Interlock N.C. SPST Plunger 5A 250VAC Panel Mount Quick Connect
$ 4.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin E3102AAAAB.

element14 APAC

Datasheet1 page14 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+329%

Descriptions

Descriptions of Bulgin E3102AAAAB provided by its distributors.

Switch Safety Interlock N.C. SPST Plunger 5A 250VAC Panel Mount Quick Connect
Switch SPST-NC Panel Mount, Snap-In
Rocker Switch, Spst-Nc, 5A, 250Vac, Wht; Illumination:Non Illuminated; Contact Configuration:Spst-Nc; Switch Operation:(On)-Off; Actuator/Cap Colour:White; Switch Mounting:Panel Mount; Contact Current Max:5A Rohs Compliant: Yes |Bulgin Limited E3102AAAAB
Contact Current - AC A = 5 / Actuator Type = Plunger / Termination Type = Blade Terminal, 4.8 x 0.5 mm / Contact Voltage - AC V = 250 / Width mm = 25 / Microswitch Type = Momentary / Series = 3100 / Length mm = 30 / Switching Function = ON-(OFF) / Height mm = 25 / Contact Configuration = 1NC

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC