What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin DX1093/RD

LED PANEL INDICATOR, RED, 8MM, 2VDC; Available until stocks are exhausted
$ 15.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1093/RD.

IHS

Datasheet21 pages4 years ago

element14 APAC

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
+3.09%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED SMD Circuit Board RED DIFFUSED R/A HI INTENSITY
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
LED Circuit Board Indicators Red Diffused R/A High Intensity
LED RED DIFF AXIAL T/H AXIAL / Red LED Indication - Discrete 2V Axial, Flat Leads
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Bulgin DX1093/RD provided by its distributors.

LED PANEL INDICATOR, RED, 8MM, 2VDC; Available until stocks are exhausted
LED Panel Mount Indicator Uni-Color Red 2-Pin Bulk
LED INDICATOR, 5MM, RED; LED Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:8mm; Forward Current If:30mA; Luminous Intensity:25mcd; IP / NEMA Rating:IP66; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel Diamete
Illumination Type = Fixed / LED Colour = Red / Termination Type = Soldering Lugs / Luminous Intensity mcd = 8 / IP / NEMA Rating = IP66 / Mounting Hole Diameter mm = 8 / AC or DC Operation = DC / Operating Voltage Max. V = 2 / Forward Current (If) mA = 25

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1093RD