Bulgin DX1092/RD

LED Panel Mount Indicator Uni-Color Red 2-Pin Bulk
$ 17.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1092/RD.

IHS

Datasheet21 pages4 years ago

element14 APAC

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
+4.26%

CAD Models

Download Bulgin DX1092/RD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin

Descriptions

Descriptions of Bulgin DX1092/RD provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 2-Pin Bulk
LED Panel Indicator Red 2V 30mA Round with Domed Top, 5mm (T-1 3/4)
BULGIN DX1092/RD LED Panel Mount Indicator, Aluminium Bezel, Red, 8 mm, 2 VDC, 30 mA, 25 mcd, IP66
Led Panel Mount Indicators Black Alum Bezel Red Indicator
Bulgin redLEDPanel indicator lights, 2.2V DC, IP66, 8mmInstallation aperture
Single Color LED, Red, T-1 3/4, 5mm
5mm LED Indicator DX1092 Series Prominent Profile
LED INDICATOR IP66 SEALED RED DX SERIES
LED INDICATOR, 5MM, RED; LED Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:8mm; Forward Current If:30mA; Luminous Intensity:25mcd; IP / NEMA Rating:IP66; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel Diamete

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1092RD