Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 608-3131-110F

LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
$ 1.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 608-3131-110F.

IHS

Datasheet2 pages6 years ago

Newark

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-5.06%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
625nm 130° 2V circular,with dome scattering,Colored red Through hole mounting 3mm*3mm*3mm
635nm 60° 2V 20mA circular,with dome scattering red Through hole mounting 5mm*5mm*8.6mm
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 608-3131-110F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.327" LOCK WASHER & NUT RED 2VDC LEADS 100000 HRS
LED INDICATOR, RED; LED Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:8mm; Forward Current If:15mA; Luminous Intensity:20mcd; IP / NEMA Rating:Not Rated; Product Range:608 Series; SVHC:No SVHC (15-Jun-2015); Bulb
Panel Mount Indicator, Led, 8Mm, Red, 2V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:8Mm; Tensión De Operación:2Vdc; Corriente Directa If:15Ma; Intensidad Luminosa:20Mcd; Ip/Nema:Sin Clasificar; Tipo De Empaquetado:Individual |Dialight 608-3131-110F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 608-3131-110F.
  • 6083131110F