What’s new: Find the right parts faster with our redesigned experience

Learn more

Bulgin DX1091/RD

LED Panel Mount Indicator Uni-Color Red 25mcd 2-Pin Bulk
$ 16.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1091/RD.

IHS

Datasheet21 pages4 years ago

element14 APAC

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.84%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

SSL-LX3052ID RED LED, 627 NM T1 (3 MM) DIFFUSED, DOME LENS THROUGH HOLE PACKAGE
LED Circuit Board Indicators Red Diffused R/A High Intensity
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin

Descriptions

Descriptions of Bulgin DX1091/RD provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 25mcd 2-Pin Bulk
LED PANEL INDICATOR RED 2V / LED Panel Indicator Red 2V 30mA PC Pin
LED Panel Indicator Red 2V 30mA Round with Domed Top, 5mm (T-1 3/4)
BULGIN DX1091/RD LED Panel Mount Indicator, Aluminium Bezel, Red, 8 mm, 2 VDC, 30 mA, 25 mcd, IP66
Single Color LED, Red, T-1 3/4, 5mm
Bulgin redLEDPanel indicator lights, 2V DC, 30mA, 8mmInstallation aperture
Led Indicator, 5Mm, Red; |Bulgin Limited DX1091/RD
5mm LED Indicator DX1091 Series Recessed Profile
LED Indicators Clear Alum Bezel Red Indicator
LED INDICATOR IP66 SEALED RED DX SERIES
LED INDICATOR, 5MM, RED; LED Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:8mm; Forward Current If:30mA; Luminous Intensity:25mcd; IP / NEMA Rating:IP66; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel Diamete
Illumination Type = Fixed / LED Colour = Red / Termination Type = Soldering Lugs / Luminous Intensity mcd = 8 / IP / NEMA Rating = IP66 / Mounting Hole Diameter mm = 8 / AC or DC Operation = DC / Operating Voltage Max. V = 2 / Forward Current (If) mA = 25

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1091RD