Bulgin DX1090/RD

LED Panel Mount Indicator Uni-Color Red 25mcd 2-Pin Bulk
$ 18.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX1090/RD.

IHS

Datasheet21 pages4 years ago

Newark

Master Electronics

Mouser

Farnell

Inventory History

3 month trend:
-6.92%

CAD Models

Download Bulgin DX1090/RD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, High Efficiency Red, Water Clear, T-1 3/4, 5mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
Single Color LED, High Intensity Red, Clear, 2.4mm
KingbrightAA3528ES
Single Color LED, High Efficiency Red, Water Clear, 2.4mm
LED SMD Circuit Board RED DIFFUSED R/A HI INTENSITY
LED Circuit Board Indicators Red Diffused R/A High Intensity

Descriptions

Descriptions of Bulgin DX1090/RD provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 25mcd 2-Pin Bulk
BULGIN DX1090/RD LED Panel Mount Indicator, Aluminium Bezel, Red, 8 mm, 2 VDC, 30 mA, 25 mcd, IP66
Single Color LED, Red, T-1 3/4, 5mm
DX1090 Series Red 2V 30mA PC Pin Panel LED Indicator
Led Indicator, 5Mm, Red; |Bulgin Limited DX1090/RD
5mm LED Indicator DX1090 Series Recessed Profile
LED Indicators Black Alum Bezel Red Indicator
LED Lamp Wire Lead Red T-3 1/4 2.2V
2V Round Dome Diffused Red Panel Mount 5mm × 5mm × 5mm
LED INDICATOR IP66 SEALED RED DX SERIES
LED INDICATOR, 5MM, RED; LED Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:8mm; Forward Current If:30mA; Luminous Intensity:25mcd; IP / NEMA Rating:IP66; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel Diamete

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX1090RD