Bulgin DX0506/BL/24

Indicator Panel Mount Led 12MM Hex Nut Blue 24V Solder Tabs Dx Series
$ 34.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX0506/BL/24.

IHS

Datasheet21 pages3 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight521-9946F
Single Color LED, Blue, Water Clear, T-1 3/4, 5mm
Blue Ø5 mm 60° 1500 mcd Water Clear 3.5 V Superbright LED Lamp -T-1 3/4
Led 3Mm Blue Flangeless Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3MSBY2
Full Rank, Bulk Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C5SMF-BJF-CR0U0351
550-2130MCD,HUE B4 AND B5, BULK PACK, IR; 550-2130MCD,HUE B4 AND B5, BULK PACK, IRON LEAD FRAME
Full Rank, Ammo Pack, Iron Lead Frame

Descriptions

Descriptions of Bulgin DX0506/BL/24 provided by its distributors.

INDICATOR PANEL MOUNT LED 12MM HEX NUT BLUE 24V SOLDER TABS DX SERIES
LED Indicators Blu LED Indicator 2.8mm Tab 24 Volt
DX0506BL24 BLUE 24V LED INDICA
VANDAL RESIST BLUE LED IND 24V
VANDAL RESISTANT LED INDICATOR
Panel Mount Indicator, Led, 12.1Mm, Blue, 3.8V; Led Color:Blue; Operating Voltage:24Vdc; Mounting Hole Dia:12.1Mm; Forward Current If:25Ma; Luminous Intensity:1.6Cd; Ip/Nema Rating:Ip67; Product Range:-; Colour:Blue Rohs Compliant: Yes |Bulgin Limited DX0506/BL/24

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX0506BL24