Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bulgin DX0505/BL/12

LED Panel Mount Indicator Uni-Color Blue 1600mcd 2-Pin Bulk
$ 30.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin DX0505/BL/12.

IHS

Datasheet21 pages4 years ago

element14 APAC

Electro Sonic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+8.59%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight521-9946F
LED 472nm 30° 3.8V 20mA Round Dome Transparent Colorless Blue TH 5mm L × 8.7mm H
Dialight550-1007F
550 Series Blue Ø5 mm 1010 mcd Clear 30 mA 3.8 V LED Circuit Board Indicator
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1
LED, Round, Dome, Diffused, Blue, 470nm, 60°, 3.5V, 20mA, TH, 5mm × 5mm × 8.85mm
LED Panel Mount Indicator Uni-Color Blue 470nm 1500mcd 2-Pin
LED Uni-Color Blue 2-Pin Ammo

Descriptions

Descriptions of Bulgin DX0505/BL/12 provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 1600mcd 2-Pin Bulk
Bulgin BlueLEDPanel indicator lights, 12V DC, 25mA, IP67, 12.2mmInstallation aperture
Led Indicator, 12V, Blue, Ip67; |Bulgin Limited DX0505/BL/12
LED Indicators Blu LED Indicator 2.8mm Tab 12 Volt
Stainless Steel Vandal Resistant LED Indicator DX
LED PANEL INDICATOR 12.1MM BLUE 12VDC DX SERIES
LED Lamp Solder Tag Blue 0.12W 12V
STL Steel Vandal LED Indicator
DX0505BL12 BLUE 12V LED INDICA
VANDAL RESIST BLUE LED IND 12V
LED INDICATOR, 12V, BLUE, IP67; LED Colour:Blue; Operating Voltage:12VDC; Mounting Hole Dia:12.2mm; Forward Current If:25mA; Luminous Intensity:1.6cd; IP / NEMA Rating:IP67; Product Range:-; SVHC:No SVHC (27-Jun-2018); B

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • DX0505BL12