Bulgin C5503PLLAA

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
$ 2.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin C5503PLLAA.

Farnell

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-19.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Bulgin C5503PLLAA provided by its distributors.

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 28VDC 745.7VA
Rocker Switch, SPST, Momentary, Quick Connect Terminal, Lit Window Matt Type Actuator, Panel Mount
Rocker Switch SPST 250V 16A BK/LED Red
SWITCH, ROCKER, SPST, RED DOT; Illumination: Illuminated; Contact Configuration: SPST; Switch Operation: On-Off; Actuator / Cap Colour: -; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC Nom: 250V; Contact
Actuator Type = Rocker / Illumination = Yes / Contact Current = 16 A / Termination Type = Quick Connect Terminal, 6.3 mm / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 1 / Width mm = 14 / Series = 5500 / Protection Rating = IP66 / Legend = I-O (White) / Switching Function = ON-OFF / Illumination Supply Voltage V = 12 / Height mm = 31.9 / Contact Configuration = 1NO / Cut Out Size (Rectangular) = 30 x 11 mm

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC