Bulgin C3922BAAAA

Bulgin C3922BAAAA SPDT Non Illuminated On-Off-On Panel Mount Toggle Switch
$ 5.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin C3922BAAAA.

Electro Sonic

Datasheet94 pages5 years ago

Inventory History

3 month trend:
-27.72%

Descriptions

Descriptions of Bulgin C3922BAAAA provided by its distributors.

Bulgin C3922BAAAA SPDT Non Illuminated On-Off-On Panel Mount Toggle Switch
Toggle Switch (ON)-OFF-(ON) 1CO IP67
Active ROHS3Compliant Toggle Switch
Togglesw. 1x(On)-Off-(On) 250V 10A Metal
Arcolectric (Bulgin) Ltd , , --, , 20 A
SWITCH, SPDT, 16A, 250VAC, SOLDER; Switch Operation: (On)-Off-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 16A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; S

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC