Bulgin C1520ALAAE

Rocker Switch, On-Off-On, Spst, non Illum Rohs Compliant: Yes |Bulgin Limited C1520ALAAE
$ 1.505
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin C1520ALAAE.

Master Electronics

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-22.30%

Descriptions

Descriptions of Bulgin C1520ALAAE provided by its distributors.

Rocker Switch, On-Off-On, Spst, non Illum Rohs Compliant: Yes |Bulgin Limited C1520ALAAE
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 250VAC 24VDC 745.7VA
ROCKER SWITCH, SPDT, 16A, 250V, PANEL;
Cut Out Size (Rectangular) = 30 x 11 mm / Legend = None / Termination Type = Quick Connect Terminal, 6.3 x 0.8 mm / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Illumination = No / Width mm = 14 / Poles = 1 / Length mm = 32 / Series = 1500 / Switching Function = ON-OFF-ON / Switch Colour = Black / Contact Current = 16 A / Actuator Type = Rocker

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC