Bulgin C1300ALAAA

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 24VDC 745.7VA Bulk
$ 1.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin C1300ALAAA.

Electro Sonic

Datasheet27 pages3 years ago

Farnell

Inventory History

3 month trend:
-11.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin C1300ALAAA provided by its distributors.

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 24VDC 745.7VA Bulk
Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Softline Matt Type Actuator, Panel Mount
Rocker Switch SPST 250V 16A BK/BK I/O
Bulgin C1300ALAAA SPST Non Illuminated Black Panel Mount Rocker Switch
SWITCH, ROCKER, SPST, I/O, HI INRUSH; Illumination: Non Illuminated; Contact Configuration: SPST; Switch Operation: On-Off; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC Nom
Actuator Type = Rocker / Illumination = No / Contact Current = 16 A / Termination Type = Quick Connect Terminal, 6.3 mm / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 1 / Width mm = 14 / Series = C1300 / Protection Rating = IP66 / Legend = I-O (White) / Switching Function = ON-OFF / Height mm = 32 / Contact Configuration = 1NO / Cut Out Size (Rectangular) = 27.3 x 12.3 mm

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC