Bulgin C1300ABAAA

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 24VDC 745.7VA
$ 1.584
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin C1300ABAAA.

Farnell

Datasheet2 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+12.08%

Descriptions

Descriptions of Bulgin C1300ABAAA provided by its distributors.

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 24VDC 745.7VA
Bulgin C1300ABAAA Toggle Switch 1pc SPST On-Off Sealed Metal Lever
Rocker Switch SPST 250V 16A BK/BK I/O
SWITCH, SPST, 16A, 250VAC, BLACK, I/O; Illumination: Non Illuminated; Contact Configuration: SPST; Switch Operation: On-Off; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC No
Actuator Type = Rocker / Illumination = No / Contact Current = 16 A / Termination Type = Quick Connect Terminal, 6.3 mm / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 1 / Width mm = 14 / Series = C1300 / Protection Rating = IP66 / Legend = I-O (White) / Switching Function = ON-OFF / Height mm = 33.4 / Contact Configuration = 1NO / Cut Out Size (Rectangular) = 30 x 11.1 mm

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC