Bulgin BZV15/Z0000/70

Mains Power Connector, Male, Screw Terminal
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BZV15/Z0000/70.

IHS

Datasheet23 pages8 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.15%

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin BZV15/Z0000/70 provided by its distributors.

Mains Power Connector, Male, Screw Terminal
AC Power Entry Modules VRT PWR ENTRY MODULE
AC Power Entry Modules FUSED INLET DP SW
IEC CONNECTOR | Bulgin BZV15/Z0000/70
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
CONN, IEC C14 INLET, 15A/250VAC, PANEL;
连接器, IEC C14 入口, 15A/250VAC, 面板;
PWR ENT MOD RCPT IEC320-C14 PNL
POLYSNAP VTINLET 6.3MM 2XFUSED
Conn, Iec C14 Inlet, 15A/250Vac, Panel; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:2-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Ip Rating:- Rohs Compliant: Yes |Bulgin Limited BZV15/Z0000/70
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 2-Pole / Fuse Size = 5 x 20 mm / Operating Temperature Max. °C = 70 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -40 / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Switch Type = 2 Pole - Non-Illuminated / Colour = Black / Gender = Inlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC