Bulgin BZM27/Z0000/57C

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
$ 10.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BZM27/Z0000/57C.

IHS

Datasheet23 pages8 years ago

Electro Sonic

Inventory History

3 month trend:
-18.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Circular Mil Spec Connector 6P #16 Pin Contacts |Amphenol Industrial MS3102E14S-6P
Amphenol97-20-15P
AMPHENOL INDUSTRIAL 97-20-15P. CIRCULAR INSERT, PIN, 7WAY, SOLDER
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of Bulgin BZM27/Z0000/57C provided by its distributors.

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
UN-FILTERED IEC MOD W/ FUSE, C14, 10A ROHS COMPLIANT: YES
BZM27/Z0000/57C, BULGIN LIMITED
PWR ENT MOD RCPT IEC320-C14 PNL
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = None / Operating Temperature Max. °C = 70 / Connector Mounting Type = Snap-in Mounting / Operating Temperature Min. °C = -40 / Mounting Orientation = Front / UL Rating = 10 A / 250 V / Voltage Rating V = 250 / Switch Type = 2 Pole - Non-Illuminated / Housing Material = Polyamide / Colour = Black / Gender = Inlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZM27/Z0000/57/C