Bulgin BXS001/1

Hldr, Battery, C, 26.2 in., Panel Mount, 1, 2.8 Series Tabs/solder Tags
$ 17.469
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BXS001/1.

Newark

Datasheet7 pages10 years ago
Datasheet1 page25 years ago

Farnell

element14

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.29%

Descriptions

Descriptions of Bulgin BXS001/1 provided by its distributors.

HLDR, BATTERY, C, 26.2 IN., PANEL MOUNT, 1, 2.8 SERIES TABS/SOLDER TAGS
BATTERY HOLDER, 1 C CELL; Battery Sizes Accepted:C; No. of Batteries:1; Battery Holder Mount:Panel; Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Battery Holder; Battery Size Code:C; Battery Terminals:Solde
Battery Holder Type = Holder / Cells = 1 / Suitable for = C / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Contact Material = Tin-Plated Brass / Contact Plating = Tin-Plated / Body Material = Glass Filled Polyester / Diameter mm = 42 / Length mm = 79.4
Battery Holder, C, Panel; Battery Sizes Accepted:C; No. Of Batteries:1; Product Range:-; Accessory Type:Battery Holder; Battery Terminals:Solder Tab; Body Material:Nylon; Contact Material:Brass; Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Bulgin Limited BXS001/1

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC