Bulgin BX0035

1 Cell AA 30.30 mm PCB Through Hole Battery Holder
$ 3.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BX0035.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

Newark

ShowMeCables

Future Electronics

Inventory History

3 month trend:
-6.90%

CAD Models

Download Bulgin BX0035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin BX0035 provided by its distributors.

1 Cell AA 30.30 mm PCB Through Hole Battery Holder
Battery Holder, Aa Size Cell, Th; Tamaños De Batería Aceptados:Aa; Núm. De Baterías:1; Terminales De La Batería:Pins Para Pcb |Bulgin Limited BX0035
HOLDER, BATTERY, 1XAA; Battery Sizes Accepted:AA; No. of Batteries:1; Battery Holder Mount:Through Hole; Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Battery Holder; Battery Terminals:PCB Pins; Colour:Blac
Battery Holder Type = Holder / Cells = 1 / Suitable for = AA / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Nickel Silver / Body Material = Glass Filled Polyamide / Length mm = 60.3 / Width mm = 21.6 / Height mm = 38.5
The Bulgin BX0035 battery holder offered by ShowMeCables is designed to provide a secure and reliable connection for AA/R6 battery sizes. This AA/R6 PCB/base mount battery holder accommodates 1 cell. Our battery holder is made of nylon and glass filled nylon mouldings and comes with clean nickel silver contacts.This AA/R6 battery holder meets RoHS standards and has interlocking for multiple assemblies. Our BX0035 battery holder has UL94HB flammability ratings and can withstand cold temperatures ranging from -30 to 70 degrees Celsius. The Bulgin BX0035 PCB/base mount battery holder is used in consumer electronics, portable equipment, and memory backup applications.ShowMeCables has one of the largest in-stock selections of battery holders, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the AA/R6 PCB/base mount battery holder that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC