Bulgin BX0027

PCB Connector, 4 Contact(s), Right Angle, Solder Lug Terminal
$ 25.826
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BX0027.

IHS

Datasheet1 page12 years ago

TME

Farnell

element14 APAC

ShowMeCables

Inventory History

3 month trend:
+118%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Bulgin BX0027 provided by its distributors.

PCB Connector, 4 Contact(s), Right Angle, Solder Lug Terminal
HOLDER, BATTERY, 4XAA; Battery Sizes Accepted:AA; No. of Batteries:4; Battery Holder Mount:Panel; Product Range:-; SVHC:No SVHC (27-Jun-2018); Accessory Type:Battery Holder; Battery Terminals:Solder Tab; Behind Panel Dep
Battery Holder, Aa, Panel; Battery Sizes Accepted:Aa; No. Of Batteries:4; Product Range:-; Accessory Type:Battery Holder; Battery Terminals:Solder Tab; Body Material:Glass Filled Nylon; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Bulgin Limited BX0027
The Bulgin BX0027 battery holder offered by ShowMeCables is designed to provide a secure and reliable connection for AA/R6 battery sizes. This AA/R6 flanged panel mount battery holder accommodates 4 cells and includes 4 solder tags. Our battery holder is made of glass-filled nylon mouldings and comes with phosphor bronze, tin plated nickel silver, and clean contacts.This AA/R6 battery holder meets RoHS standards and has a removable loading/latching drawer. Our BX0027 battery holder has UL94HB flammability ratings and can withstand cold temperatures ranging from -30 to +70 degrees Celsius. The Bulgin BX0027 flanged panel mount battery holder is used in consumer electronics, portable equipment, and memory backup applications.ShowMeCables has one of the largest in-stock selections of battery holders, with same-day shipment for domestic and international orders. Make your online purchase right now to take advantage of our same-day shipping. Our expert technical support and knowledgeable sales team can assist you in obtaining the AA/R6 flanged panel mount battery holder that meets your needs.

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC