Bulgin BX0011/1

Bulgin BX0011/1 Battery Tray 1x AA Solder Lug Robust Flame-Retardant
$ 12.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BX0011/1.

IHS

Datasheet1 page12 years ago

element14 APAC

Newark

Master Electronics

TME

Inventory History

3 month trend:
-6.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin BX0011/1 provided by its distributors.

Bulgin BX0011/1 Battery Tray 1x AA Solder Lug Robust Flame-Retardant
HOLDER, BATTERY, 1XAA; Battery Sizes Accepted:AA; No. of Batteries:1; Holder Mount:Panel; Product Range:-; SVHC:No SVHC (27-Jun-2018);
Battery Holder, Aa; Tamaños De Batería Aceptados:Aa; Núm. De Baterías:1; Para Usar Con:Aa Batteries; Terminales De La Batería:Lengüetas Para Pcb; Tipo De Accesorio:Battery Holder |Bulgin Limited BX0011/1
Battery Holder Type = Holder / Cells = 1 / Suitable for = AA / Termination Type = Solder Tag / Mounting Type = Panel Mount / Contact Material = Brass / Contact Material = Nickel Silver / Contact Plating = Tin / Body Material = Glass Filled Polyamide / Body Material = Plastic / Diameter mm = 22.35 / Length mm = 71.2

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC