Bulgin BVA01/Z0000/10

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
$ 12.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BVA01/Z0000/10.

IHS

Datasheet23 pages8 years ago

element14 APAC

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bulgin BVA01/Z0000/10 provided by its distributors.

3 Pos 250VAC 10 A Receptacle Male Blade IEC 320-C14 Power Entry Connector Module
C14 VERTICAL PANEL MOUNT IEC CONNECTOR, TAB TERMINATION, RATED AT 10A
Mains Power Connector, Male, Screw Terminal
Power Entry Module Unfiltered M 3 POS Fuse/Switch ST 1 Port
INLET, IEC, DP, NON ILLUMINATED; Available until stocks are exhausted
AC Power Entry Modules FUSED INLET DP SW POWER MO
BULGIN BVA01/Z0000/10 INLET, IEC, DP, NON ILLUMINATED
PWR ENT MOD RCPT IEC320-C14 PNL
POLYSNAP FUSED INLET 6.3MM SWT
Pwr Entry Conn, Plug, 10A, Qc; Connector Type:Iec C14; Current Rating:10A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:-; Gender:Plug Rohs Compliant: Yes |Bulgin Limited BVA01/Z0000/10
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 2-Pole / Fuse Size = 5 x 20 mm / Operating Temperature Max. °C = 70 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Min. °C = -40 / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CCC / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Switch Type = 2 Pole - Non-Illuminated / Colour = Black / Gender = Inlet / Inlet Type = C14 / Current Rating A = 10

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC