Bulgin 14064

BULGIN 14064 Connector Accessory, Insulation Boot, IEC Power Inlets, PVC (Polyvinylchloride)
$ 2.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin 14064.

IHS

Datasheet26 pages8 years ago

element14 APAC

Newark

Master Electronics

Future Electronics

Inventory History

3 month trend:
-75.16%

Supply Chain

Introduction Date2010-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin 14064 provided by its distributors.

BULGIN 14064 Connector Accessory, Insulation Boot, IEC Power Inlets, PVC (Polyvinylchloride)
Connector Accessories Insulation Boot Straight Polyvinyl Chloride Bulk
Phoenix Contact Male 3 way M8 to Sensor Actuator Cable, 5m
Connector Accessory, 0.252in Max Cable Dia, Boot
Connector Accessories Insulator Boot PVC
POWER ENTRY MODULES, AC, INSULATION BOOT
Cover cap, for IEC plug, 14064
INSULATION BOOT, FOR C20 INLETS; Accessory Type:Insulation Boot; For Use With:Bulgin PX0596 & PX0598 IEC Connectors; Product Range:-; SVHC:No SVHC (27-Jun-2018); Colour:Black; Material:PVC; Strain Relief Material:PVC (Po
Accessory Type = Insulation Boot / Accessory Colour = Black / Accessory Material = PVC / Length mm = 63.5 / For use with Connector = PX0596 Series / For use with Connector = PX0598 Series

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC