Bulgin 12075

Connector Accessories Insulation Boot Straight Polyvinyl Chloride Bulk
$ 1.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin 12075.

IHS

Datasheet26 pages8 years ago

X-ON

Master Electronics

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
+20.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bulgin 12075 provided by its distributors.

Connector Accessories Insulation Boot Straight Polyvinyl Chloride Bulk
Connector Accessory, 0.252in Max Cable Dia, Boot
INSULATION BOOT, 34.9 X 63.5 X 27.3MM
Cover cap, for IEC plug, 12075
Accessory Type = Insulation Boot / Accessory Colour = Black / Accessory Material = PVC / Length mm = 63.5 / For use with Connector = PX06 Series / For use with Connector = PX07 Series
INSULATION BOOT, IEC CONNECTOR; Accessory Type:Insulation Boot; For Use With:Bulgin PX0675, PX0695, PX0705, PX0725, PX0783, PX0793 & PX0793/1 except /PC Versions IEC Connectors; Product Range:-; SVHC:No SVHC (27-Jun-2018

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC