Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1453K

Steel enclosure, (L x W x H) 254 x 229 x 457 mm, gray (RAL 7046), IP30, 1453K
$ 102.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1453K.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-66.67%

Supply Chain

Introduction Date2023-07-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

HammondC3R18128SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
Bud IndustriesWA-1543
Obsoleted 2026BUD Portacab Electronic Enclosure (11.1 X 11 X 18 In) Item Number : WA-1543
Hammond1401K
Steel enclosure, (L x W x H) 254 x 356 x 165 mm, gray (RAL 7032), IP32, 1401K
Bud IndustriesCU-882
Bud Industries CU-882 Utility Cabinet, Steel, 15x9x7 in, CU Utility Series
Hammond1416O
Enclosure Ventilated Component Case; Steel; HxWxD: 10 x 15 x 8 in.
Bud IndustriesSNB-3736
NEMA Enclosure Poly PTB Blend NBF-32342, NEMA Enclosure Poly PTB Blend (25 X 21 X 9.8 In)

Descriptions

Descriptions of Hammond 1453K provided by its distributors.

Steel enclosure, (L x W x H) 254 x 229 x 457 mm, gray (RAL 7046), IP30, 1453K
heavy duty vented steel instrument enclosure METAL CABINET (10 x 9 x 18) Hammond PN 1453K : UPC [623980964805] Color: Gray
ENCLOSURE, STEEL INSTRUMENT; Enclosure Type: Instrument; Enclosure Material: Steel; External Height - Metric: 457.2mm; External Width - Metric: 228.6mm; External Depth - Metric: 254mm; IP Rating: IP30; Body Colour: Grey; NEMA R

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1453K..