Hammond EJ12108

N4, 12 Eclipse Jr Enclosure W/Panel, 12X10; |Hammond EJ12108
$ 163.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EJ12108.

Newark

Datasheet3 pages10 years ago
Datasheet2 pages19 years ago

element14 APAC

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HammondHJ12108HLP
Clamps Electrical Enclosure, 12 in H, 8 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Hammond1414PHK8LP
ENCLOSURE, FLANGED, PANEL, STEEL, NEMA 13, HINGED, 1414 PH SERIES
Hammond1414PHK8
ENCLOSURE, FLANGED, PANEL, STEEL, 12X10X8 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesCU-880
Bud Industries CU-880 Utility Cabinet, Steel, 10x10x8 in, CU Utility Series
Bud IndustriesCU-881
Bud Industries CU-881 Utility Cabinet, Steel, 12x11x8 in, CU Utility Series
Bud IndustriesSNB-3733
Bud Industries SNB-3733 Electronics Enclosure, Keyed, Quarter Turn, Latch, 11.8x11.8x5.9 in

Descriptions

Descriptions of Hammond EJ12108 provided by its distributors.

N4,12 Eclipse Jr Enclosure W/Panel,12X10; |Hammond EJ12108
ENCLOSURE, JUNCTION BOX, NEMA 4, CONTINUOUS HINGE, QUARTER TURN, 12X10X8IN
Latches Electrical Enclosure, 12 in H, 8 in D, 10 in W, type-3r, type-12, type-13, type-4, Steel
Enclosure Junction Box; Mild Steel; HxWxD: 12 x 10 x 8 in.
Hammond N4,12 Eclipse Junior Encl W/ Panel - 12 X 10 X 8 - Steel/Gray
Enclosure, 12in.Hx10in.Wx8in.D, N4/12,
ER - Enclosure; Steel; 12 in.;
RS APAC
N4,12 ECLIPSE JR ENCLOSURE W/PANEL,12X10X8, STEEL, GRAY; Enclosure Type: Electrical / Industrial; Enclosure Material: Steel; External Height - Metric: 304.8mm; External Width - Metric: 254mm; External Depth - Metric: 203mm; IP Rating: IP66
Gray Steel Bracket Mount Type 4 Junction Box
NEMA 12 Enclosures 12 X 10 X 8 W/PANEL
HAMMOND ECLIPSE JR. N4 - 1 DR WALLMNT
Hammond 12.00 x 10.00 x 8.00 ANSI 61 Gray Type 4 Mild Steel Junction Box with Continuous Hinge Door and Quarter Turn Latch, NEMA Type 3R, 4, 12 and 13. Inner Pannel Included

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM