Bud Industries TBC-14264

Racks & Rack Cabinet Accessories Solid Top or Bottom Cover for 26 Deep Rack Mount Chassis
$ 16.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TBC-14264.

Master Electronics

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-41.95%

Descriptions

Descriptions of Bud Industries TBC-14264 provided by its distributors.

Racks & Rack Cabinet Accessories Solid Top or Bottom Cover for 26 Deep Rack Mount Chassis
Econobox Diecast Aluminum Box with Mounting Bracket Cover CU-5347, Econobox Diecast Aluminum Box with Mounting Bracket Cover (7.4 X 4.7 X 3.2 In)
ENCLOSURE COVER, TOP/BOTTOM, 19" X 26"; Cover Type:Top / Bottom Cover; Cover Material:Aluminum; Cover Color:-; For Use With:Bud Industries RM-14292/14293/14294/RM-14295/RM-14296/RM-14297/14298 & RM-14299 Rack Mount Chassis RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBC14264