Bud Industries TBC-14255

Racks & Rack Cabinet Accessories Ventilated Top or Bottom Cover for 24 Deep Rack Mount Chassis
$ 7.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TBC-14255.

Sager Electronics

Datasheet2 pages3 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.06%

Descriptions

Descriptions of Bud Industries TBC-14255 provided by its distributors.

Racks & Rack Cabinet Accessories Ventilated Top or Bottom Cover for 24 Deep Rack Mount Chassis
NEMA Enclosure with Stainless Steel Hinges and Latches NBA-10142, NEMA Enclosure with Stainless Steel Hinges and Latches (11.8 X 7.9 X 6 In)
ENCLOSURE COVER, TOP/BOTTOM, 19" X 26"; Cover Type:Top / Bottom Cover; Cover Material:Aluminum; Cover Color:-; For Use With:Bud Industries RM-14296, RM-14297, RM-14298 & RM-14299 Rack Mount Chassis; External Depth - Metric:660.4mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBC14255