Bud Industries TBC-14254

Racks & Rack Cabinet Accessories Solid Top or Bottom Cover for 24 Deep Rack Mount Chassis
$ 7.197
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TBC-14254.

Sager Electronics

Datasheet2 pages3 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.29%

Descriptions

Descriptions of Bud Industries TBC-14254 provided by its distributors.

Racks & Rack Cabinet Accessories Solid Top or Bottom Cover for 24 Deep Rack Mount Chassis
Aluminum Panel Chassis CB-1373, Aluminum Panel Chassis (7 X 19 X 5.3 In)
RAK-MOUNT T/B 24" COVER (SOLID)
ENCLOSURE COVER, TOP/BOTTOM, 19" X 24"; Cover Type:Top / Bottom Cover; Cover Material:Aluminum; Cover Color:-; For Use With:Bud Industries RM-14292, RM-14293, RM-14294 & RM-14295 Rack Mount Chassis; External Depth - Metric:609.6mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBC14254