Bud Industries TBC-14253

Aluminum Non Vented 21.875 x 16.79 x 0.437 Chassis Rak-Mount Enclosure Cover"
$ 29.37

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries TBC-14253.

Farnell

Datasheet1 page15 years ago
Datasheet1 page20 years ago
Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-9.94%

Related Parts

Bud IndustriesTBC-14263
Bud Industries TBC-14263 Ventilated Top/Bottom Cover for Chassis Rackmount, 0.05 in, TBC Series
Bud IndustriesTBC-14262
Plasticase Style E Plastic Case PC-11471, Plasticase Style E Plastic Case (3.2 X 7.9 X 11 In)
Bud IndustriesTBC-14252
Aluminum Non Vented 17.062 x 16.79 x 0.437 Chassis Rak-Mount Enclosure Cover"
HammondRMP1915
PANEL, INNER, FOR 17X15 IN RMCS AND RMCV ENCLOSURES, ALUMINUM, ALODINE,16.72X13 IN
Hammond PBPA19014UNF 8U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 356
Hammond PBPA19012UNF 7U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 311

Descriptions

Descriptions of Bud Industries TBC-14253 provided by its distributors.

Aluminum Non Vented 21.875 x 16.79 x 0.437 Chassis Rak-Mount Enclosure Cover"
CHASSIS COVER, ALUMINUM, 21.875 IN., 16.790 IN., 0.120 IN., NATURAL, TBC SERIES
Bud 19.00 x 1.25 x 22.00 Aluminum Solid Top/Bottom for Rack Mount Chassis
Bud Industries TBC-14253 Solid Top/Bottom Cover for Chassis Rackmount, 0.05in, Aluminum, TBC Series
Accessories for Small Cabinets BOTTOM COVER
COVER FOR CHASSIS RACKMNT SOLID
COVER 21.875X16.790X0.437" NAT
SOLID COVER, RACK MOUNT CHASSIS, ALUM; Panel Type: Top / Bottom Cover; Rack U Height: -; Panel Material: Aluminium; Body Colour: Natural; For Use With: Bud Industries RM-14222, RM-14223, RM-14224, RM-14225 Rackmount Chassis;
Cover, Chassis, 0.437Inx21.88In Aluminium; Material Del Panel:Aluminium; Color De La Carcaza:Interminado; Para Usar Con:Units That Are 22" Deep; Altura Externa - Imperial:0.437"; Altura Externa - Métrico:11Mm; Altura Externa:0.437" |Bud Industries TBC-14253

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBC-14253.
  • TBC14253