Bud Industries SH-2487

NEMA Enclosure Poly PTB Blend NBF-32338, NEMA Enclosure Poly PTB Blend (21 X 17.1 X 7.9 In)
$ 130.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SH-2487.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesSH-2491
NEMA Enclosure ABS Plastic NBF-32034, NEMA Enclosure ABS Plastic (19.7 X 15.8 X 7.9 In)
Bud IndustriesSH-2387
SHELF, SLIDING, 17 IN., 14.25 IN., NON-VENTILATED, STEEL, 16 GA.
Bud IndustriesSH-2391
SHELF, SLIDING, 17 IN., 14.25 IN., VENTILATED, STEEL, 16 GA., SMOOTH BLACK
ENCLOSURE, CABINET, RACKMOUNT, ALUMINUM, BLACK, 19IN, 2U, 13INDEPTH, RMCSERIES
DRAWER, STORAGE, RAIL MOUNTED, INCL:SLIDES, HDWR, LOCK, KEYS,14GA.STEEL, BLACK,16IN D
Aluminum enclosure, (L x W x H) 330 x 421 x 89 mm, black (RAL 9005), IP32, RM2U1913VBK

Descriptions

Descriptions of Bud Industries SH-2487 provided by its distributors.

NEMA Enclosure Poly PTB Blend NBF-32338, NEMA Enclosure Poly PTB Blend (21 X 17.1 X 7.9 In)
RACK, ACCESSORY, SHELF, SOLID,19IN PANEL WIDTH,22-29/32INWX14.25D, BLACK
BUD SLIDING SHLF SOLID22x14.2 Item Number : SH-2487
Accessories for All Racks 22X14.25 SLIDE SHELF
Non-Ventilated Sliding Shelf 22 x 14.25
SHELF 14.250X22.875X3.500" BLACK
SLIDING SHELF, PANEL SPACE, STEEL, BLACK; Rack U Height:-; External Width - Metric:558.8mm; External Depth - Metric:361.95mm; For Use With:Bud Industries 24" Wide Panel Spaces; External Width - Imperial:22"; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH2487