Bud Industries SH-12703

Cabinet, Accessory, Shelf, For Empero Series, FITS19WX21H&47.25PANELSPACE
$ 41.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SH-12703.

Electro Sonic

Datasheet102 pages10 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Bud Industries SH-12703 provided by its distributors.

CABINET, ACCESSORY, SHELF, FOR EMPERO SERIES, FITS19WX21H&47.25PANELSPACE
Econobox Diecast Aluminum Box with Mounting Bracket Cover Black CU-5347-B, Econobox Diecast Aluminum Box with Mounting Bracket Cover Black (7.4 X 4.7 X 3.2 In)
RACK SHELF, CABINET, 19U, 19.72" X 7"; Rack U Height:19U; External Width - Metric:500.8mm; External Depth - Metric:177.8mm; For Use With:Bud Industries Emperor Series WM-5601 and WM-5606 Wall Mount Cabinets RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SH12703