Bud Industries SFA-1842

Panel, Rack, 19 in., 21 in., Aluminum, Natural, 0.125 in., 8
$ 60.482

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SFA-1842.

Sager Electronics

Datasheet1 page25 years ago
Datasheet1 page12 years ago

Electro Sonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.64%

Related Parts

Bud IndustriesSFA-1841
Surface Shield Panel 0.12 in. Aluminum White 19.25 in. H x 19.00 in. W
Hammond 15U FLAT ALUMINUM RACK PANEL Part Number PBPA19026UNF [UPC 62398060330 ]
Hammond PBPA19021UNF 12U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 533
Hammond PBPA19022UNF 13U 19" Rack Aluminium Blank Panel Unfinished 483 x 3 x 578
Bud IndustriesSFA-1838
Compucab Dual-Slope Aluminum Enclosure SC-13100, Compucab Dual-Slope Aluminum Enclosure (5.3 X 9.9 X 8.7 In)
Bud IndustriesSFA-1839
Fiber-Optic Distribution Box, 24-Core, Fiber-Optic Distribution Box, 24-Core (12.6 X 9.5 X 3.9 In)

Descriptions

Descriptions of Bud Industries SFA-1842 provided by its distributors.

PANEL, RACK, 19 IN., 21 IN., ALUMINUM, NATURAL, 0.125 IN., 8
BUD PANEL_ SUR-SHIELD 1/8 ALUM. Item Number : SFA-1842
Steel/Aluminum Panels 19 X 21 PANEL
Panel, Cabinet Rack, 21X19In, Aluminum Alloy; Material Del Panel:Aluminium Alloy; Color De La Carcaza:Interminado; Para Usar Con:All Cabinets, Cabinet Racks, Relay Racks And Small Enclosures; Altura Externa - Imperial:21"; Peso:5Lb |Bud Industries SFA-1842

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFA1842