Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries SB-2140

Enclosure, Cabinet, Desktop, Steel, Gray, 14.25X10X8 in, Shadow Cabinet Series
$ 120.077
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries SB-2140.

Master Electronics

Datasheet1 page17 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Related Parts

Bud IndustriesCU-880
Bud Industries CU-880 Utility Cabinet, Steel, 10x10x8 in, CU Utility Series
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES
Bud IndustriesC-1588
Bud Industries C-1588 Sloping Panel Enclosure, Steel, 8x10.1x8 in, Sloping Panel Series
HammondEJ10106
Latches Electrical Enclosure, 10 in H, 6 in D, 10 in W, 12, 13, 3R, 4, Steel
Hammond1415H
Steel enclosure, (L x W x H) 254 x 203 x 254 mm, gray (RAL 7046), IP32, 1415H
HammondCS12128
ENCLOSURE, JUNCTION BOX, MILD STEEL, 12X8X12, NEMA 1, NO KNOCKOUTS

Descriptions

Descriptions of Bud Industries SB-2140 provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, STEEL, GRAY, 14.25X10X8 IN, SHADOW CABINET SERIES
NEMA Enclosure Poly PTB Blend with Clear Polycarbonate Door NBF-32438, NEMA Enclosure Poly PTB Blend with Clear Polycabonate Door (21 X 17.1 X 7.9 In)
ENCLOSURE, CABINET, STEEL, GRAY; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 362mm; External Depth - Metric: 254mm; IP Rating: -; Body Color: Metallic Grey; NEMA Rating: -

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB2140