Hammond 1415H

Enclosure, Box-lid, Desktop, Steel, Gray, 10X10X8 in, 1415 Series
$ 70.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1415H.

element14 APAC

Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.85%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HammondCS10106
ENCLOSURE, JUNCTION BOX, MILD STEEL, 10X6X10, NEMA 1, NO KNOCKOUTS
HammondC3R10106SC
ENCLOSURE, JUNCTION BOX, LIFT OFF, STEEL, NEMA 3R, KNOCKOUTS
HammondCSKO10106
ENCLOSURE, JUNCTION BOX, STEEL, GRAY, KNOCKOUTS, 10X10X6, NEMA 1
Bud IndustriesCU-880
Bud Industries CU-880 Utility Cabinet, Steel, 10x10x8 in, CU Utility Series
Bud IndustriesCU-879
Bud Industries CU-879 Utility Cabinet, Steel, 10x8x7 in, CU Utility Series
Bud IndustriesCS-11216-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 12X10X8 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1415H provided by its distributors.

ENCLOSURE, BOX-LID, DESKTOP, STEEL, GRAY, 10X10X8 IN, 1415 SERIES
enclosure - ASA 61 grey; steel; utility STEEL UTILITY CASE 10X8X10 (10 x 8 x 10) Hammond PN 1415H : UPC [623980488837] Color: Gray
ENCLOSURE, UTILITY, STEEL, GREY; Enclosure Type: Small; Enclosure Material: Steel; External Height - Metric: 203mm; External Width - Metric: 254mm; External Depth - Metric: 254mm; IP Rating: IP32; Body Colour: Grey; NEMA Rating

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1415H.
  • 1415H..