Bud Industries RM-14297

Bud Industries RM-14297 Rack Mount Chassis, Aluminum, Surface Shield, 7 x 19 x 26 in, RM Series
$ 130.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RM-14297.

Sager Electronics

Datasheet1 page4 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-21.95%

Descriptions

Descriptions of Bud Industries RM-14297 provided by its distributors.

Bud Industries RM-14297 Rack Mount Chassis, Aluminum, Surface Shield, 7 x 19 x 26 in, RM Series
Electronics Enclosure with Keyed Quarter Turn Latch SNB-3739, Electronics Enclosure with Keyed Quarter Turn Latch (7.9 X 7.9 X 4 In)
RACK MOUNT CHASSIS, ALUM, 7"X19"X26"; Rack U Height:-; Enclosure Material:Aluminum; Cabinet Style:Rack Mount; External Height - Metric:177.8mm; External Width - Metric:482.6mm; External Depth - Metric:660.4mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM14297