Bud Industries RM-14296

Rack Mount Chassis, Aluminum, Surface Shield, 5.25 x 18 x 26 in, RM Series
$ 119.7
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RM-14296.

Sager Electronics

Datasheet1 page4 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-17.11%

Descriptions

Descriptions of Bud Industries RM-14296 provided by its distributors.

Rack Mount Chassis, Aluminum, Surface Shield, 5.25 x 18 x 26 in, RM Series
Racks & Rack Cabinets Rack Mount Aluminum Chassis RM-14296
RACK MOUNT ALUMINUM CHASSIS (5.3 X 19 X 26 IN)
RACK MOUNT CHASSIS, ALUM, 5.25"X19"X26"; Rack U Height:-; Enclosure Material:Aluminum; Cabinet Style:Rack Mount; External Height - Metric:133.35mm; External Width - Metric:482.6mm; External Depth - Metric:660.4mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM14296