Bud Industries RM-14295

Junction Box with Knockouts JB-3959-KO, Junction Box with Knockouts (10 X 8 X 6 In)
$ 164.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RM-14295.

Sager Electronics

Datasheet1 page4 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-7.23%

Descriptions

Descriptions of Bud Industries RM-14295 provided by its distributors.

Junction Box with Knockouts JB-3959-KO, Junction Box with Knockouts (10 X 8 X 6 In)
Bud Industries RM-14295 Rack Mount Chassis, Aluminum, Surface Shield, 10.5 x 19 x 24 in, RM Series
RACK MOUNT CHASSIS, ALUM, 10.5"X19"X24"; Rack U Height:-; Enclosure Material:Aluminum; Cabinet Style:Rack Mount; External Height - Metric:266.7mm; External Width - Metric:482.6mm; External Depth - Metric:609.6mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM14295