Bud Industries RM-14294

NEMA Box ABS Poly Blend NBB-10273, NEMA Box ABS Poly Blend (19.2 X 14.6 X 7.9 In)
$ 143.24
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RM-14294.

Sager Electronics

Datasheet1 page4 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Bud Industries RM-14294 provided by its distributors.

NEMA Box ABS Poly Blend NBB-10273, NEMA Box ABS Poly Blend (19.2 X 14.6 X 7.9 In)
Bud Industries RM-14294 Rack Mount Chassis, Aluminum, Surface Shield, 8.75 x 19 x 24 in, RM Series
RACK MOUNT CHASSIS, ALUM, 8.75"X19"X24"; Rack U Height:-; Enclosure Material:Aluminum; Cabinet Style:Rack Mount; External Height - Metric:222.25mm; External Width - Metric:482.6mm; External Depth - Metric:609.6mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM14294