Bud Industries RM-14293

Bud Industries RM-14293 Rack Mount Chassis, Aluminum, Surface Shield, 7 x 19 x 24 in, RM Series
$ 119.944
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RM-14293.

Sager Electronics

Datasheet1 page4 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
+44.44%

Descriptions

Descriptions of Bud Industries RM-14293 provided by its distributors.

Bud Industries RM-14293 Rack Mount Chassis, Aluminum, Surface Shield, 7 x 19 x 24 in, RM Series
Fiberglass Enclosure with Hinged Screw-Down Cover NF-6612, Fiberglass Enclosure with Hinged Screw-Down Cover (11.8 X 9.9 X 6.5 In)
RACK MOUNT CHASSIS, ALUM, 7"X19"X24"; Rack U Height:-; Enclosure Material:Aluminum; Cabinet Style:Rack Mount; External Height - Metric:177.8mm; External Width - Metric:482.6mm; External Depth - Metric:609.6mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM14293