Bud Industries RM-14292

Rack Mount Chassis, Aluminum, Surface Shield, 5.25 x 19 x 24 in, RM Series
$ 103.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RM-14292.

Sager Electronics

Datasheet1 page4 years ago
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-50.51%

Descriptions

Descriptions of Bud Industries RM-14292 provided by its distributors.

Rack Mount Chassis, Aluminum, Surface Shield, 5.25 x 19 x 24 in, RM Series
Metal Box N3R-5803, Metal Box (8 X 6 X 4 In)
RACK MOUNT CHASSIS, ALUM, 5.25"X19"X24"; Rack U Height:-; Enclosure Material:Aluminum; Cabinet Style:Rack Mount; External Height - Metric:133.35mm; External Width - Metric:482.6mm; External Depth - Metric:609.6mm RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM14292