Bud Industries RL-7767

Stem Leveler, Nickel-plated Steel, Nylon Base, 3.00X.075X1.62
$ 4.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries RL-7767.

JRH Electronics

Datasheet1 page12 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Bud Industries RL-7767 provided by its distributors.

STEM LEVELER, NICKEL-PLATED STEEL, NYLON BASE, 3.00X.075X1.62
Grabber Style O Plastic Box Plastic Box Gray HH-3510-G, Grabber Style O Plastic Box Plastic Box Gray (6.3 X 3.7 X 0.9 In)
Leveler; Tipo De Accesorio:Stem Leveler; Para Usar Con:Economizer And Classic Ii Cabinet Racks; Altura Externa:3.75"; Anchura Externa:1.62"; Material Del Cuerpo:Nickel-Plated Steel Cap And Stem 3/4 Inch Nylon Base |Bud Industries RL-7767
Leveler; Accessory Type:Stem Leveler; Fo; Leveler; Accessory Type:Stem Leveler; For Use With:Economizer and Classic II Cabinet Racks; Body Material:Nickel-plated steel cap and stem 3/4 inch nylon base; External Height:3.75"; External Width:1.62"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL7767