Bud Industries PW-12850

BUD PW Series UL94-5VA ABS Enclosure (7.3 X 5 X 2.2 In) Item Number : PW-12850
$ 9.762
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PW-12850.

Electro Sonic

Datasheet2 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.91%

Descriptions

Descriptions of Bud Industries PW-12850 provided by its distributors.

BUD PW Series UL94-5VA ABS Enclosure (7.3 X 5 X 2.2 In) Item Number : PW-12850
ENCLOSURE, GENERAL PURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:56.39mm; External Width - Metric:127mm; External Depth - Metric:184.15mm; IP Rating:-; Body Color:Black RoHS Compliant: Yes
IP68/NEMA 6P Plastic Enclosure with Mounting Flanges PU-16534, IP68/NEMA 6P Plastic Enclosure with Mounting Flanges (4.5 X 3.6 X 2.3 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PW12850