Bud Industries PW-12847-TMB

Enclosure Plastic; Textured; ABS; Black; 5.25 x 3.75 x 1.97 in.; with molded mounting brackets
$ 8.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PW-12847-TMB.

Electro Sonic

Datasheet2 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PW-12847-TMB provided by its distributors.

Enclosure Plastic; Textured; ABS; Black; 5.25 x 3.75 x 1.97 in.; with molded mounting brackets
ABS PLASTIC ENCLOSURE, BLACK, TEXTURED, 5.25X3.75X1.97 IN. W/MOLDED MNTG BRACKET
Enclosure W/ Flange, Abs, Black; Enclosure Type:Wall Mount; Enclosure Material:Abs; External Height - Metric:50.04Mm; External Width - Metric:95.25Mm; External Depth - Metric:133.35Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries PW-12847-TMB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PW12847TMB