Bud Industries PW-12846-TMB

Enclosure Plastic; Textured; ABS; Black; 4.50 x 3.38 x 1.85 in.; with molded mounting brackets
$ 6.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PW-12846-TMB.

Electro Sonic

Datasheet2 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.65%

Descriptions

Descriptions of Bud Industries PW-12846-TMB provided by its distributors.

Enclosure Plastic; Textured; ABS; Black; 4.50 x 3.38 x 1.85 in.; with molded mounting brackets
Bud Industries PW-12846-TMB PW UL94-5VA ABS Enclosure, 4.5x3.4x1.9 in, PW Series
ABS PLASTIC ENCLOSURE, BLACK, TEXTURED, 4.50X3.38X1.85 IN. W/MOLDED MNTG BRACKET
Enclosure W/ Flange, Abs, Black; Enclosure Type:Wall Mount; Enclosure Material:Abs; External Height - Metric:46.99Mm; External Width - Metric:85.85Mm; External Depth - Metric:114.3Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Bud Industries PW-12846-TMB
Potting Box Style C Plastic Box with Mounting Flanges PB-1574-BF, Potting Box Style C Plastic Box with Mounting Flanges (2 X 2 X 1.5 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PW12846TMB