Bud Industries PW-12846-T

BUD PW Series UL94-5VA ABS Enclosure (4.5 X 3.4 X 1.9 In) Item Number : PW-12846-T
$ 6.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PW-12846-T.

Electro Sonic

Datasheet2 pages5 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.57%

Descriptions

Descriptions of Bud Industries PW-12846-T provided by its distributors.

BUD PW Series UL94-5VA ABS Enclosure (4.5 X 3.4 X 1.9 In) Item Number : PW-12846-T
ABS PLASTIC ENCLOSURE, BLACK, TEXTURED PLASTIC ENCLOSURE 4.50 X 3.38 X 1.85 IN.
ENCLOSURE, GENERAL PURPOSE, ABS, BLACK; Enclosure Type:De m ltiples fines; Enclosure Material:ABS; External Height - Metric:46.99mm; External Width - Metric:85.85mm; External Depth - Metric:114.3mm; IP Rating:-; Body Color:Black RoHS Compliant: Yes
Econobox Diecast Aluminum Box with Mounting Bracket Black CU-4124-B, Econobox Diecast Aluminum Box with Mounting Bracket Black (4.4 X 1.2 X 2.4 In)

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PW12846T