Bud Industries PUX-16540

PU-16540 aluminum internal panel with DIms of (9.97 x 6.97 x 0.06)
$ 11.05
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PUX-16540.

Electro Sonic

Datasheet2 pages0 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.28%

Descriptions

Descriptions of Bud Industries PUX-16540 provided by its distributors.

PU-16540 aluminum internal panel with DIms of (9.97 x 6.97 x 0.06)
Potting Box Style C Plastic Box with Mounting Flanges PB-1553-BF, Potting Box Style C Plastic Box with Mounting Flanges (3 X 2 X 0.5 In)
Enclosure Panel, Internal, Alum, Grey; Panel Type:Internal Panel; Panel Material:Aluminum; Body Color:Gray; For Use With:Bud Industries Pu Series Pu-16540 Pc Enclosures; External Height - Metric:253.24Mm; Product Range:Pu Series Rohs Compliant: Yes |Bud Industries PUX-16540

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUX16540