Bud Industries PU-16575-C

IP68/NEMA 6P Plastic Enclosure with Mounting Flanges and Clear Cover(8.7x5.2x2.2 In)
$ 32.37
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PU-16575-C.

Electro Sonic

Datasheet2 pages10 years ago
Datasheet1 page1 year ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bud Industries PU-16575-C provided by its distributors.

IP68/NEMA 6P Plastic Enclosure with Mounting Flanges and Clear Cover(8.7x5.2x2.2 In)
IP68 NEMA 6P Box with Clear Cover and Mounting Brackets PN-1322-ACMB, IP68 NEMA 6P Box with Clear Cover and Mounting Brackets (4.5 X 2.6 X 2.2 In)
ENCLOSURE, MULTIPURPOSE, PC, GRAY, CLEAR; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:220.98mm; External Width - Metric:132.08mm; External Depth - Metric:60.96mm; IP Rating:IP66, IP68

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PU16575C